Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D336X0016C2T Surface Mount Tantalum Capacitor, 33 µF, 16 V, 2812 [7132 Metric], ± 20%, 0.15 ohm, C](https://sg.element14.com/productimages/standard/en_GB/1753997-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D336X0016C2TCopy
Order Code1469350RL
Product RangeTANTAMOUNT 594D Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No594D336X0016C2TCopy
Order Code1469350RL
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current860mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 594D336X0016C2T
2 Products Found
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
860mA
Product Width
3.2mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27
