Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D686X0025R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 25 V, 2824 [7260 Metric], ± 20%, 0.095 ohm, R](https://sg.element14.com/productimages/standard/en_GB/1612261-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D686X0025R2TCopy
Order Code
Re-Reel1612263RL
Cut Tape1612263
Product RangeTANTAMOUNT 594D Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part No594D686X0025R2TCopy
Order Code
Re-Reel1612263RL
Cut Tape1612263
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.62A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2824 [7260 Metric]
Manufacturer Size Code
R
Ripple Current
1.62A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
