Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D107X0040H2TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4750876
Product RangeTANTAMOUNT 597D Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$43.570 (S$47.4913) |
| 2+ | S$41.340 (S$45.0606) |
| 3+ | S$39.100 (S$42.619) |
| 5+ | S$36.870 (S$40.1883) |
| 10+ | S$34.630 (S$37.7467) |
| 20+ | S$33.940 (S$36.9946) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.57 (S$47.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D107X0040H2TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4750876
Product RangeTANTAMOUNT 597D Series
Capacitance100µF
Voltage(DC)40V
Capacitor Case / Package3126 [8066 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current1.3A
Product Length8mm
Product Width6.6mm
Product Height5.2mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
3126 [8066 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
8mm
Product Height
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Ripple Current
1.3A
Product Width
6.6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002225
