Print Page
597D226X9050R2T
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 50 V, 3022 [7755 Metric], ± 10%, 0.22 ohm, R
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D226X9050R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 50 V, 3022 [7755 Metric], ± 10%, 0.22 ohm, R](https://sg.element14.com/productimages/standard/en_GB/4866054-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D226X9050R2TCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4866055RL
Cut Tape4866055
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$22.500 | S$22.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.500 (S$24.525) |
| 10+ | S$17.060 (S$18.5954) |
| 25+ | S$16.700 (S$18.203) |
| 50+ | S$16.330 (S$17.7997) |
| 100+ | S$15.960 (S$17.3964) |
| 300+ | S$15.590 (S$16.9931) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D226X9050R2TCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4866055RL
Cut Tape4866055
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package3022 [7755 Metric]
Capacitance Tolerance± 10%
ESR0.22ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.1A
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3022 [7755 Metric]
ESR
0.22ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1.1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
