Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D227X9016E2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 220 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.06 ohm, E](https://sg.element14.com/productimages/standard/en_GB/4866054-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D227X9016E2TCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4866056RL
Cut Tape4866056
Product RangeTANTAMOUNT 597D Series
Your Part Number
434 In Stock
Need more?
434 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.180 | S$13.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.180 (S$14.3662) |
| 10+ | S$9.910 (S$10.8019) |
| 50+ | S$8.670 (S$9.4503) |
| 100+ | S$8.550 (S$9.3195) |
| 200+ | S$8.430 (S$9.1887) |
| 500+ | S$8.310 (S$9.0579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D227X9016E2TCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4866056RL
Cut Tape4866056
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.06ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.3A
Product Length6.4mm
Product Width4.4mm
Product Height4mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.06ohm
Failure Rate
-
Product Length
6.4mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.3A
Product Width
4.4mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
