Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 5KP100A-E3Copy |
| Order Code | 1612416 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 5KP100A-E3Copy |
| Order Code | 1612416 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 100V |
| Clamping Voltage Max | 162V |
| Diode Case Style | P600 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 111V |
| Maximum Breakdown Voltage | 123V |
| Peak Pulse Power Dissipation | 5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 100V |
| Diode Case Style | P600 |
| Minimum Breakdown Voltage | 111V |
| Peak Pulse Power Dissipation | 5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (17-Dec-2014) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 162V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 123V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
