Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No678D108M025DS3DCopy
Order Code1832001
Product Range678D Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No678D108M025DS3DCopy
Order Code1832001
Product Range678D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height42.5mm
Product Range678D Series
ESR0.09ohm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
678D Series
Ripple Current
1.6A
Operating Temperature Max
105°C
SVHC
Lead
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
42.5mm
ESR
0.09ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
