Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCLFFDTOD2TOSPLKTCopy
Manufacturer Standard Lead Time6 weeks
Order Code5113955
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$483.360 (S$526.8624) |
| 5+ | S$473.570 (S$516.1913) |
| 10+ | S$458.400 (S$499.656) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$483.36 (S$526.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCLFFDTOD2TOSPLKTCopy
Manufacturer Standard Lead Time6 weeks
Order Code5113955
Technical Datasheet
Kit Contents96 Pieces, 12 Values 4 Pieces each, 1ohm to 47Kohm, 35W, DTO35 And D2TO35 Series Resistors
Power Rating35W
Range of Resistor Values1ohm to 47kohm
Resistance Tolerance± 1%
No. of Items in Kit96
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
96 Pieces, 12 Values 4 Pieces each, 1ohm to 47Kohm, 35W, DTO35 And D2TO35 Series Resistors
Range of Resistor Values
1ohm to 47kohm
No. of Items in Kit
96
SVHC
No SVHC (04-Feb-2026)
Power Rating
35W
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
