Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BAS70-05Copy |
| Order Code | 1612355 |
| Product Range | BAS70 |
| Technical Datasheet | |
| Diode Configuration | Dual Common Cathode |
| Repetitive Peak Reverse Voltage | 70V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 100mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | 5ns |
| Diode Mounting | Surface Mount |
| Product Range | BAS70 |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for BAS70-05
2 Products Found
Technical Specifications
| Diode Configuration | Dual Common Cathode |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 100mA |
| Diode Case Style | SOT-23 |
| Reverse Recovery Time | 5ns |
| Product Range | BAS70 |
| SVHC | No SVHC (17-Dec-2014) |
| Repetitive Peak Reverse Voltage | 70V |
|---|---|
| Forward Voltage Max | 1V |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

