Print Page
BFC237021152
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 1500 pF, ± 10%, 63 V, 100 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237021152Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5110332 |
| Product Range | MKT370 Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.280 (S$1.3952) |
| 50+ | S$0.852 (S$0.9287) |
| 250+ | S$0.614 (S$0.6693) |
| 500+ | S$0.506 (S$0.5515) |
| 1000+ | S$0.470 (S$0.5123) |
| 2000+ | S$0.409 (S$0.4458) |
Price for:Each
Minimum: 5
Multiple: 5
S$6.40 (S$6.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237021152Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5110332 |
| Product Range | MKT370 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1500pF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 63V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5.08mm |
| Product Length | 7.2mm |
| Product Width | 2.5mm |
| Product Height | 6.5mm |
| Product Range | MKT370 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 1500pF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.2mm |
| Product Height | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 100V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5.08mm |
| Product Width | 2.5mm |
| Product Range | MKT370 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
