Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BS170..Copy |
| Order Code | 1653643 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BS170..Copy |
| Order Code | 1653643 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Gate Source Breakdown Voltage Max | - |
| Zero Gate Voltage Drain Current Max | - |
| Gate Source Cutoff Voltage Max | - |
| Transistor Case Style | TO-92 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Through Hole |
| Product Range | TUK SGACK902S Keystone Coupler |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| Gate Source Breakdown Voltage Max | - |
|---|---|
| Gate Source Cutoff Voltage Max | - |
| No. of Pins | 3 Pin |
| Channel Type | N Channel |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | MSL 1 - Unlimited |
| Zero Gate Voltage Drain Current Max | - |
|---|---|
| Transistor Case Style | TO-92 |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Through Hole |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
