Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BYM11-200-E3/96Copy |
| Order Code | 1336519 |
| Product Range | BYM11 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.3V |
| Reverse Recovery Time | 150ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-213AB |
| No. of Pins | 2Pins |
| Product Range | BYM11 |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for BYM11-200-E3/96
2 Products Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 150ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.3V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-213AB |
| Product Range | BYM11 |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000114 |

