Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZG03C27TRCopy |
| Order Code | Re-Reel9398147RL Cut Tape9398147 |
| Product Range | BZG03C Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZG03C27TRCopy |
| Order Code | Re-Reel9398147RL Cut Tape9398147 |
| Product Range | BZG03C Series |
| Technical Datasheet | |
| Zener Voltage Nom | 27V |
| Power Dissipation | 3W |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZG03C Series |
| Qualification | - |
Alternatives for BZG03C27TR
2 Products Found
Product Overview
The BZG03C27TR3 is a Zener Diode features high reliability, wave and reflow solderable. It is designed for voltage stabilization.
- Fits onto 5mm SMD footpads
- AEC-Q101 qualified
- UL94V-0 Moulding compound flammability rating
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 27V |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Operating Temperature Max | 150°C |
| Product Range | BZG03C Series |
| Power Dissipation | 3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000076 |
