Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZG05C6V8TR3Copy
Order Code
Re-Reel9398040RL
Cut Tape9398040
Product RangeBZG05C Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZG05C6V8TR3Copy
Order Code
Re-Reel9398040RL
Cut Tape9398040
Product RangeBZG05C Series
Technical Datasheet
Diode Case StyleDO-214AC (SMA)
Diode MountingSurface Mount
Product RangeBZG05C Series
QualificationAEC-Q101
Product Overview
The BZG05C6V8TR3 is a Zener Diode features high reliability, wave and reflow solderable. It is designed for voltage stabilization.
- Fits onto 5mm SMD footpads
- AEC-Q101 qualified
- UL94V-0 Moulding compound flammability rating
- Moisture sensitivity level 1
Applications
Automotive
Technical Specifications
Diode Case Style
DO-214AC (SMA)
Product Range
BZG05C Series
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
