Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZT03C62-TRCopy |
| Order Code | 9398465 |
| Product Range | BZT03 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZT03C62-TRCopy |
| Order Code | 9398465 |
| Product Range | BZT03 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 62V |
| Power Dissipation | 3.25W |
| Diode Case Style | SOD-57 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | BZT03 Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for BZT03C62-TR
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
| Zener Voltage Nom | 62V |
|---|---|
| Diode Case Style | SOD-57 |
| Operating Temperature Max | 175°C |
| Product Range | BZT03 Series |
| SVHC | No SVHC (23-Jan-2024) |
| Power Dissipation | 3.25W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
