Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZX384B5V1-E3-08Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4835738 |
| Product Range | BZX384 Series |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.681 (S$0.7423) |
| 10+ | S$0.303 (S$0.3303) |
| 100+ | S$0.265 (S$0.2888) |
| 500+ | S$0.198 (S$0.2158) |
| 1000+ | S$0.148 (S$0.1613) |
| 5000+ | S$0.127 (S$0.1384) |
Price for:Each
Minimum: 5
Multiple: 5
S$3.41 (S$3.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BZX384B5V1-E3-08Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4835738 |
| Product Range | BZX384 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 5.1V |
| Power Dissipation | 200mW |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX384 Series |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 5.1V |
|---|---|
| Diode Case Style | SOD-323 |
| Operating Temperature Max | 150°C |
| Product Range | BZX384 Series |
| Power Dissipation | 200mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
