Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.187 | S$0.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.187 (S$0.2038) |
| 50+ | S$0.144 (S$0.157) |
| 250+ | S$0.135 (S$0.1472) |
| 1000+ | S$0.111 (S$0.121) |
| 7500+ | S$0.092 (S$0.1003) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | S$0.090 (S$0.0981) |
| 45000+ | S$0.089 (S$0.097) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C8V2-E3-08Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2691762
Re-Reel2690056RL
Cut Tape2690056
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C8V2-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008

