Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0805200KFKEAHP SMD Chip Resistor, 200 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film](https://sg.element14.com/productimages/standard/en_GB/3974755-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0805200KFKEAHPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4844171RL Cut Tape4844171 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
3,920 In Stock
Need more?
3,920 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.092 | S$0.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.092 (S$0.1003) |
| 100+ | S$0.079 (S$0.0861) |
| 500+ | S$0.059 (S$0.0643) |
| 1000+ | S$0.054 (S$0.0589) |
| 2500+ | S$0.052 (S$0.0567) |
| 5000+ | S$0.050 (S$0.0545) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0805200KFKEAHPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4844171RL Cut Tape4844171 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 200kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 500mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 150V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 200kohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
