Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW1206301KFKEACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4841604 |
| Your Part Number |
15,000 In Stock
Need more?
15,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.017 (S$0.0185) |
| 25000+ | S$0.013 (S$0.0142) |
| 50000+ | S$0.012 (S$0.0131) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$85.00 (S$92.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW1206301KFKEACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4841604 |
| Resistance | 301kohm |
| Qualification | 0 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 301kohm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Qualification | 0 |
|---|
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000036 |
