Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW201010K0FKEF SMD Chip Resistor, 10 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW201010K0FKEFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4164638
Re-Reel4139864RL
Cut Tape4139864
Product RangeCRCW e3 Series
Your Part Number
50 In Stock
8,000 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.150 | S$1.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.150 (S$0.1635) |
| 100+ | S$0.131 (S$0.1428) |
| 500+ | S$0.129 (S$0.1406) |
| 1000+ | S$0.126 (S$0.1373) |
| 2000+ | S$0.122 (S$0.133) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.119 (S$0.1297) |
| 20000+ | S$0.107 (S$0.1166) |
| 40000+ | S$0.100 (S$0.109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW201010K0FKEFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4164638
Re-Reel4139864RL
Cut Tape4139864
Product RangeCRCW e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW201010K0FKEF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
