Print Page
CRCW20101K00FKEFHP
SMD Chip Resistor, 1 kohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film (Double Sided)
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW20101K00FKEFHP SMD Chip Resistor, 1 kohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film (Double Sided)](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW20101K00FKEFHPCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4164641 Re-Reel4139868RL Cut Tape4139868 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
4,126 In Stock
Need more?
4,126 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.574 | S$5.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.574 (S$0.6257) |
| 100+ | S$0.394 (S$0.4295) |
| 500+ | S$0.383 (S$0.4175) |
| 1000+ | S$0.373 (S$0.4066) |
| 2000+ | S$0.360 (S$0.3924) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.352 (S$0.3837) |
| 20000+ | S$0.317 (S$0.3455) |
| 40000+ | S$0.298 (S$0.3248) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW20101K00FKEFHPCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4164641 Re-Reel4139868RL Cut Tape4139868 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 1W |
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Technology | Thick Film (Double Sided) |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 400V |
| Product Length | 5mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film (Double Sided) |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 400V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000153 |
