
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG201BDJCopy |
| Order Code | 1077075 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG201BDJCopy |
| Order Code | 1077075 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 85ohm |
| Supply Voltage Range | 4.5V to 25V, ± 4.5V to ± 22V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 45ohm |
| On Resistance Max | 85ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jun-2015) |
Alternatives for DG201BDJ
1 Product Found
Product Overview
The DG201BDJ is a single-pole single-throw (SPST) improved quad CMOS Analog Switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. The DG201B can handle up to ±22V input signals and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply voltages in the off condition. The DG201B is a normally closed switch.
- Wide analog signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- TTL/CMOS Compatible
Applications
Industrial, Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| On State Resistance Max | 85ohm |
| IC Case / Package | DIP |
| No. of Channels | 4Channels |
| On Resistance Max | 85ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 4.5V to 25V, ± 4.5V to ± 22V |
| No. of Pins | 16Pins |
| On Resistance Typ | 45ohm |
| Switch Configuration | SPST |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002068 |
