Product Information
Product Overview
The DG202BDY-T1-E3 is a single-pole single-throw (SPST) improved quad CMOS Analog Switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. The DG202B can handle up to ±22V input signals and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. All devices feature true bidirectional performance in the on condition and will block signals to the supply voltages in the off condition. The DG202B is a normally open switch.
- Wide analog signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- Superior to DG201A and DG202
- TTL/CMOS Compatible
- Single supply operation possible
- Fast switching
- Extended temperature range
Applications
Industrial, Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Analogue Switch
85ohm
SOIC
4Channels
85ohm
-
Surface Mount
85°C
-
No SVHC (17-Dec-2014)
Single & Dual Supply
4.5V to 25V
16Pins
45ohm
SPST
-
-40°C
-
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Armenia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate