
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG211BDJCopy |
| Order Code | 1077071 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG211BDJCopy |
| Order Code | 1077071 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 85ohm |
| Supply Voltage Range | 4.5V to 25V, ± 4.5V to ± 22V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 45ohm |
| On Resistance Max | 85ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The DG211BDJ is a single-pole single-throw (SPST) improved quad CMOS analog switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. It can handle up to 22V and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply levels in the off condition. The DG211B is a normally closed switch.
- Wide analog signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- Superior to DG211/212
- TTL/CMOS Compatible
- Single supply operation possible
- Fast switching
- Extended temperature range
Applications
Industrial, Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Portable Devices
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| On State Resistance Max | 85ohm |
| IC Case / Package | DIP |
| No. of Channels | 4Channels |
| On Resistance Max | 85ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 4.5V to 25V, ± 4.5V to ± 22V |
| No. of Pins | 16Pins |
| On Resistance Typ | 45ohm |
| Switch Configuration | SPST |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00499 |
