
Product Information
Alternatives for DG2616DN-T1-E4
1 Product Found
Product Overview
The DG2616DN-T1-E4 is a single-pole double-throw (SPDT) low voltage dual monolithic CMOS Analog Switch with charge pump. It is designed for high performance switching of analog signals. It combines low power, high speed, low on-resistance and small physical size. It has a built-in charge-pump circuitry which lowers the minimum supply voltage to 1.5V while maintaining low on-resistance. The control circuitry allows the DG2616, to operate in different configurations. Built on Siliconix's low voltage process, it has an epitaxial layer that prevents latch-up. Break-before-make is guaranteed.
- Reduced power consumption
- High accuracy
- Reduced board space
- TTL/1.8V logic compatible
- High bandwidth
- Fast switching
- Low on-resistance
Applications
Industrial, Communications & Networking, Audio, Imaging, Video & Vision, Power Management
Technical Specifications
Analogue Switch
7ohm
DFN
2Channels
7ohm
-
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Single Supply
1.5V to 3.6V
10Pins
4.7ohm
SPDT
-
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
