Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2749DN-T1-E4Copy
Order Code
Re-Reel1890642RL
Cut Tape1890642
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2749DN-T1-E4Copy
Order Code
Re-Reel1890642RL
Cut Tape1890642
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
No. of Circuits2Circuits
On State Resistance Max0.6ohm
Supply Voltage Range1.6V to 4.3V
IC Case / PackageMini QFN
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ0.4ohm
On Resistance Max0.6ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Function
Analogue Switch
No. of Circuits
2Circuits
Supply Voltage Range
1.6V to 4.3V
No. of Pins
8Pins
On Resistance Typ
0.4ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
On State Resistance Max
0.6ohm
IC Case / Package
Mini QFN
No. of Channels
2Channels
On Resistance Max
0.6ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
