
Product Information
Product Overview
The DG307BDJ-E3 is a single-pole double-throw (SPDT) monolithic CMOS Switch suited for requiring fast switching and nearly flat on-resistance over the entire analog range. Designed on the Siliconix PLUS-40 CMOS process to achieve low power consumption and excellent on/off switch performance, this switch is ideal for battery powered applications, without sacrificing switching speed. Break-before-make switching action is guaranteed and an epitaxial layer prevents latch-up. Single supply operation (for positive switch voltages) is allowed by connecting the V- rail to 0V. Each switch conducts equally well in both directions when on and blocks up to the supply voltage when off.
- Full rail-to-rail analog signal range
- Low signal error
- Wide dynamic range
- Low power dissipation
- Single supply operation
- Fast switching
- Low on-resistance
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control, Communications & Networking, Power Management, Portable Devices
Technical Specifications
Analogue Switch
30ohm
DIP
4Channels
30ohm
-
Through Hole
85°C
-
No SVHC (17-Dec-2014)
Dual Supply
± 15V
14Pins
30ohm
SPDT
-
-40°C
-
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
