Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG419LDY-E3Copy |
| Order Code | 1077106 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG419LDY-E3Copy |
| Order Code | 1077106 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2.7V to 12V |
| On State Resistance Max | 18.5ohm |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 13ohm |
| On Resistance Max | 18.5ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The DG419LDY-E3 is a precision monolithic low-voltage CMOS Analogue Switch using BiCMOS wafer fabrication technology allows this to operate on single and dual supplies. Combining high speed, flat RON over the analogue signal range, minimal insertion lose and excellent crosstalk and OFF isolation performance, the DG419L is ideally suited for audio and video signal switching.
- TTL and CMOS compatible
- Wide dynamic range
- Low signal errors and distortion
- Simple interfacing
- -40 to 85°C Temperature range
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Signal Processing
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 2.7V to 12V |
| IC Case / Package | SOIC |
| No. of Channels | 2Channels |
| On Resistance Max | 18.5ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| On State Resistance Max | 18.5ohm |
| No. of Pins | 8Pins |
| On Resistance Typ | 13ohm |
| Switch Configuration | SPST |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000159 |
