
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG441LDY-E3Copy |
| Order Code | 1077108 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG441LDY-E3Copy |
| Order Code | 1077108 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2.7V to 12V |
| On State Resistance Max | 33ohm |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 20ohm |
| On Resistance Max | 33ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jun-2015) |
Alternatives for DG441LDY-E3
1 Product Found
Product Overview
The DG441LDY-E3 is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of analog and audio signals. The DG441 has a normally closed function with high speed combining low on-resistance, the DG441 ideally suited for upgrading DG201A/202 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high voltage ratings and superior switching performance, the DG441is built on Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on and blocks input voltages to the supply levels when off.
- TTL/CMOS Compatible
- Halogen-free according to IEC 61249-2-21 definition
- Single supply capability
- Less signal errors and distortion
- Reduced power supply requirements
- Faster throughput
- Improved reliability
- Reduced pedestal errors
- Simplifies retrofit
- Simple interfacing
Applications
Industrial, Audio, Power Management, Communications & Networking, Medical
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 2.7V to 12V |
| IC Case / Package | SOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 33ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| On State Resistance Max | 33ohm |
| No. of Pins | 16Pins |
| On Resistance Typ | 20ohm |
| Switch Configuration | SPST |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000318 |
