Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG723DQ-T1-GE3Copy
Order Code
Re-Reel1890660RL
Cut Tape1890660
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG723DQ-T1-GE3Copy
Order Code
Re-Reel1890660RL
Cut Tape1890660
Technical Datasheet
IC FunctionAnalogue Switch
No. of Circuits2Circuits
Power Supply TypeSingle Supply
On State Resistance Max4.5ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ2.5ohm
On Resistance Max4.5ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Alternatives for DG723DQ-T1-GE3
1 Product Found
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
On Resistance Typ
2.5ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Circuits
2Circuits
On State Resistance Max
4.5ohm
IC Case / Package
MSOP
No. of Channels
2Channels
On Resistance Max
4.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
