Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ES1PB-E3/84ACopy |
| Order Code | 1570202 |
| Product Range | ES1PB |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 1mA |
| Diode Configuration | Single |
| Forward Voltage Max | 920mV |
| Reverse Recovery Time | 15ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-220AA |
| No. of Pins | 2 Pin |
| Product Range | ES1PB |
| Qualification | - |
| SVHC | To Be Advised |
Alternatives for ES1PB-E3/84A
1 Product Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 15ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1mA |
|---|---|
| Forward Voltage Max | 920mV |
| Forward Surge Current | 30A |
| Diode Case Style | DO-220AA |
| Product Range | ES1PB |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |

