Print Page
6,521 In Stock
3,400 more incoming. You can reserve stock now
6,521 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.480 | S$1.48 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.480 (S$1.6132) |
| 10+ | S$0.677 (S$0.7379) |
| 50+ | S$0.638 (S$0.6954) |
| 100+ | S$0.599 (S$0.6529) |
| 250+ | S$0.588 (S$0.6409) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 850+ | S$0.274 (S$0.2987) |
| 2550+ | S$0.273 (S$0.2976) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES3D-E3/57TCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2334990
Cut Tape1021753
Product RangeES3D
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time20ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeES3D
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The ES3D-E3/57T is a surface-mount ultrafast Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The plastic rectifier features glass passivated pallet chip junction, high forward surge capability, low forward voltage and low power losses. Colour band denotes cathode end polarity.
- Ultrafast recovery time for high efficiency
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 45pF at 4V/1MHz Typical junction capacitance
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
900mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
ES3D
SVHC
Lead (04-Feb-2026)
Alternatives for ES3D-E3/57T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000387

