Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoGP10T-E3/54Copy
Order Code1336505
Product RangeGP10T
Technical Datasheet
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time3µs
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeGP10T
Qualification-
Technical Specifications
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
25A
Diode Case Style
DO-41 (DO-204AL)
Product Range
GP10T
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035

