Print Page
IHDM1008BCEV1R3M20
Power Inductor, 480µohm, 1.3µH, ± 20%, Unshielded, 84A Irms, 201A Isat, IHDM-1008BC-x0 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHDM1008BCEV1R3M20Copy |
| Manufacturer Standard Lead Time | 143 weeks |
| Order Code | 4409959 |
| Product Range | IHDM-1008BC-x0 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 143 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.370 (S$17.8433) |
| 5+ | S$14.920 (S$16.2628) |
| 10+ | S$13.460 (S$14.6714) |
| 25+ | S$12.460 (S$13.5814) |
| 50+ | S$11.740 (S$12.7966) |
| 120+ | S$11.320 (S$12.3388) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.37 (S$17.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHDM1008BCEV1R3M20Copy |
| Manufacturer Standard Lead Time | 143 weeks |
| Order Code | 4409959 |
| Product Range | IHDM-1008BC-x0 Series |
| Technical Datasheet | |
| Product Range | IHDM-1008BC-x0 Series |
| Inductance | 1.3µH |
| Inductor Construction | Unshielded |
| RMS Current (Irms) | 84A |
| Saturation Current (Isat) | 201A |
| DC Resistance Max | 480µohm |
| Inductance Tolerance | ± 20% |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | IHDM-1008BC-x0 Series |
|---|---|
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 201A |
| Inductance Tolerance | ± 20% |
| Inductance | 1.3µH |
|---|---|
| RMS Current (Irms) | 84A |
| DC Resistance Max | 480µohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |
