Print Page
IHLP0806ABEZR47M5A
Power Inductor (SMD), 470 nH, 4.6 A, Shielded, 4.5 A, IHLP-0806AB-5A Series, 0806 [2016 Metric]
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP0806ABEZR47M5A Power Inductor (SMD), 470 nH, 4.6 A, Shielded, 4.5 A, IHLP-0806AB-5A Series, 0806 [2016 Metric]](https://sg.element14.com/productimages/standard/en_GB/4570988-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP0806ABEZR47M5ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel4570991RL Cut Tape4570991 |
| Product Range | IHLP-0806AB-5A Series |
| Your Part Number | |
| Technical Datasheet |
4,545 In Stock
Need more?
4,545 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.762 | S$3.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.762 (S$0.8306) |
| 50+ | S$0.550 (S$0.5995) |
| 250+ | S$0.481 (S$0.5243) |
| 500+ | S$0.453 (S$0.4938) |
| 1500+ | S$0.437 (S$0.4763) |
| 3000+ | S$0.429 (S$0.4676) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP0806ABEZR47M5ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel4570991RL Cut Tape4570991 |
| Product Range | IHLP-0806AB-5A Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | 4.6A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 4.5A |
| Product Range | IHLP-0806AB-5A Series |
| Inductor Case / Package | 0806 [2016 Metric] |
| DC Resistance Max | 0.025ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2mm |
| Product Width | 1.6mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | IHLP-0806AB-5A Series |
| DC Resistance Max | 0.025ohm |
| Product Length | 2mm |
| Product Height | 1.2mm |
| RMS Current (Irms) | 4.6A |
|---|---|
| Saturation Current (Isat) | 4.5A |
| Inductor Case / Package | 0806 [2016 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 1.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000024 |
