Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212BZEVR82M5ACopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | Re-Reel2500137RL Cut Tape2500137 |
| Product Range | IHLP-1212BZ-5A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.030 | S$1.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.030 (S$1.1227) |
| 10+ | S$0.848 (S$0.9243) |
| 100+ | S$0.730 (S$0.7957) |
| 500+ | S$0.679 (S$0.7401) |
| 1000+ | S$0.626 (S$0.6823) |
| 2000+ | S$0.566 (S$0.6169) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212BZEVR82M5ACopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | Re-Reel2500137RL Cut Tape2500137 |
| Product Range | IHLP-1212BZ-5A Series |
| Technical Datasheet | |
| Inductance | 820nH |
| RMS Current (Irms) | - |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | - |
| Product Range | IHLP-1212BZ-5A Series |
| Inductor Case / Package | - |
| DC Resistance Max | - |
| Inductance Tolerance | ± 20% |
| Product Length | 3.3mm |
| Product Width | 3.3mm |
| Product Height | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 820nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | IHLP-1212BZ-5A Series |
| DC Resistance Max | - |
| Product Length | 3.3mm |
| Product Height | 2mm |
| RMS Current (Irms) | - |
|---|---|
| Saturation Current (Isat) | - |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 3.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00014 |
