Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP5050CEER5R6M01Copy |
| Order Code | Re-Reel1289474RL Cut Tape1289474 |
| Product Range | IHLP-5050CE-01 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP5050CEER5R6M01Copy |
| Order Code | Re-Reel1289474RL Cut Tape1289474 |
| Product Range | IHLP-5050CE-01 Series |
| Technical Datasheet | |
| Inductance | 5.6µH |
| RMS Current (Irms) | 9.5A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 19A |
| Product Range | IHLP-5050CE-01 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.019ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 13.2mm |
| Product Width | 12.9mm |
| Product Height | 3.5mm |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Inductance | 5.6µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | IHLP-5050CE-01 Series |
| DC Resistance Max | 0.019ohm |
| Product Length | 13.2mm |
| Product Height | 3.5mm |
| RMS Current (Irms) | 9.5A |
|---|---|
| Saturation Current (Isat) | 19A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 12.9mm |
| SVHC | No SVHC (07-Nov-2024) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005644 |
