Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER1R5M11Copy
Order Code
Re-Reel2056588RL
Cut Tape2056588
Product RangeIHLP-6767DZ-11 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER1R5M11Copy
Order Code
Re-Reel2056588RL
Cut Tape2056588
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeIHLP-6767DZ-11 Series
Inductor Case / Package-
DC Resistance Max3430µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
Alternatives for IHLP6767DZER1R5M11
2 Products Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-11 Series
DC Resistance Max
3430µohm
Product Length
17.15mm
Product Height
4mm
RMS Current (Irms)
31A
Saturation Current (Isat)
21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675
