Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0402ER600V Ferrite Bead, 0402 [1005 Metric], 60 ohm, 300 mA, ILBB-0402 Series, 0.3 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER600VCopy
Manufacturer Standard Lead Time42 weeks
Order Code4737939
Product RangeILBB-0402 Series
Your Part Number
19,970 In Stock
Need more?
19,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.116 (S$0.1264) |
| 100+ | S$0.081 (S$0.0883) |
| 500+ | S$0.062 (S$0.0676) |
| 2500+ | S$0.055 (S$0.060) |
| 5000+ | S$0.042 (S$0.0458) |
| 10000+ | S$0.041 (S$0.0447) |
Price for:Each
Minimum: 10
Multiple: 10
S$1.16 (S$1.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER600VCopy
Manufacturer Standard Lead Time42 weeks
Order Code4737939
Product RangeILBB-0402 Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance60ohm
DC Current Rating300mA
Product RangeILBB-0402 Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
ILBB-0402 Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
