Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9Z34PBF-BE3Copy
Manufacturer Standard Lead Time44 weeks
Order Code3775160
Your Part Number
452 In Stock
Need more?
452 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.420 (S$3.7278) |
| 10+ | S$2.190 (S$2.3871) |
| 100+ | S$1.980 (S$2.1582) |
| 500+ | S$1.770 (S$1.9293) |
| 1000+ | S$1.560 (S$1.7004) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.42 (S$3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9Z34PBF-BE3Copy
Manufacturer Standard Lead Time44 weeks
Order Code3775160
Technical Datasheet
Transistor Case StyleTO-220AB
Rds(on) Test Voltage10V
No. of Pins3Pins
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Case Style
TO-220AB
No. of Pins
3Pins
SVHC
Lead (04-Feb-2026)
Rds(on) Test Voltage
10V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
