Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFIBE20GPBF.Copy |
| Order Code | 8658234 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFIBE20GPBF.Copy |
| Order Code | 8658234 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 800V |
| Continuous Drain Current Id | 1.4A |
| Drain Source On State Resistance | 6.5ohm |
| Transistor Case Style | TO-220FP |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 30W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 1.4A |
| Transistor Case Style | TO-220FP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 30W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 800V |
|---|---|
| Drain Source On State Resistance | 6.5ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
