Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFPC50LCPBFCopy |
| Order Code | 1013471 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFPC50LCPBFCopy |
| Order Code | 1013471 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 600V |
| Continuous Drain Current Id | 13A |
| Drain Source On State Resistance | 0.6ohm |
| Transistor Case Style | TO-247 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 190W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for IRFPC50LCPBF
3 Products Found
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 13A |
| Transistor Case Style | TO-247 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 190W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
| Drain Source Voltage Vds | 600V |
|---|---|
| Drain Source On State Resistance | 0.6ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
