Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M39006/22-0628Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4866096 |
| Product Range | M39006 Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$107.860 (S$117.5674) |
| 2+ | S$105.710 (S$115.2239) |
| 3+ | S$103.550 (S$112.8695) |
| 5+ | S$101.390 (S$110.5151) |
| 10+ | S$99.240 (S$108.1716) |
| 20+ | S$98.320 (S$107.1688) |
Price for:Each
Minimum: 1
Multiple: 1
S$107.86 (S$117.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M39006/22-0628Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4866096 |
| Product Range | M39006 Series |
| Technical Datasheet | |
| Capacitance | 11µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Axial Leaded |
| Lead Spacing | - |
| ESR | - |
| Failure Rate | 0.01 % Per 1000 Hours |
| Ripple Current | 835mA |
| Capacitor Case / Package | - |
| Product Diameter | 7.92mm |
| Product Length | 19.94mm |
| Product Height | - |
| Product Range | M39006 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | MIL-PRF-39006/22 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 11µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | - |
| Failure Rate | 0.01 % Per 1000 Hours |
| Capacitor Case / Package | - |
| Product Length | 19.94mm |
| Product Range | M39006 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Axial Leaded |
| ESR | - |
| Ripple Current | 835mA |
| Product Diameter | 7.92mm |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Qualification | MIL-PRF-39006/22 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
