Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL208527228E3Copy
Order Code1165286
Product Range085 CS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL208527228E3Copy
Order Code1165286
Product Range085 CS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance2.2µF
Voltage(DC)40V
ESR-
Lifetime @ Temperature1500 hours @ 85°C
PolarityPolar
Product Range085 CS Series
Capacitance Tolerance-10%, +50%
Capacitor TerminalsL-Lead
Product Diameter-
Product Length8.8mm
Product Width3.7mm
Product Height8mm
Ripple Current7mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
40V
Lifetime @ Temperature
1500 hours @ 85°C
Product Range
085 CS Series
Capacitor Terminals
L-Lead
Product Length
8.8mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Capacitance
2.2µF
ESR
-
Polarity
Polar
Capacitance Tolerance
-10%, +50%
Product Diameter
-
Product Width
3.7mm
Ripple Current
7mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
