Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219360101E3Copy
Manufacturer Standard Lead Time23 weeks
Order Code4785282
Product Range193 PUR-SI Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.560 (S$14.7804) |
| 5+ | S$11.620 (S$12.6658) |
| 10+ | S$9.670 (S$10.5403) |
| 20+ | S$9.120 (S$9.9408) |
| 40+ | S$8.570 (S$9.3413) |
| 100+ | S$8.010 (S$8.7309) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.56 (S$14.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219360101E3Copy
Manufacturer Standard Lead Time23 weeks
Order Code4785282
Product Range193 PUR-SI Series
Technical Datasheet
Capacitance100µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range193 PUR-SI Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR1.255ohm
Ripple Current1.19A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.19A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
193 PUR-SI Series
Product Height
30mm
ESR
1.255ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
