Print Page
MAL228297001E3
Polymer Aluminium Electrolytic Capacitor, Conductive, 47 µF, 35 V, Radial Can - SMD, 0.06 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228297001E3Copy |
| Order Code | 5156751 |
| Product Range | 282 CPHY Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.735 (S$0.8012) |
| 100+ | S$0.660 (S$0.7194) |
| 500+ | S$0.607 (S$0.6616) |
| 1000+ | S$0.586 (S$0.6387) |
| 3000+ | S$0.569 (S$0.6202) |
| 6000+ | S$0.526 (S$0.5733) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$7.35 (S$8.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228297001E3Copy |
| Order Code | 5156751 |
| Product Range | 282 CPHY Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.06ohm |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 1.3A |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | 282 CPHY Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 1.3A |
| Product Length | - |
| Product Height | 6mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 35V |
|---|---|
| ESR | 0.06ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | 282 CPHY Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
