Print Page
MAL228297804E3
Polymer Aluminium Electrolytic Capacitor, Conductive, 56 µF, 63 V, Radial Can - SMD, 0.03 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228297804E3Copy |
| Order Code | 5156755 |
| Product Range | 282 CPHY Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.270 (S$2.4743) |
| 50+ | S$2.040 (S$2.2236) |
| 100+ | S$1.880 (S$2.0492) |
| 250+ | S$1.810 (S$1.9729) |
| 500+ | S$1.760 (S$1.9184) |
| 1500+ | S$1.620 (S$1.7658) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.27 (S$2.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228297804E3Copy |
| Order Code | 5156755 |
| Product Range | 282 CPHY Series |
| Technical Datasheet | |
| Capacitance | 56µF |
| Voltage(DC) | 63V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.03ohm |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 2.4A |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | 282 CPHY Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 56µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 2.4A |
| Product Length | - |
| Product Height | 10.5mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 63V |
|---|---|
| ESR | 0.03ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | 282 CPHY Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.1 |
