Print Page
MAL228597305E3
Polymer Aluminium Electrolytic Capacitor, Conductive, 1000 µF, 6.3 V, Radial Can - SMD, 0.012 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228597305E3Copy |
| Order Code | 5156781 |
| Product Range | 285 CPNY Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.240 (S$1.3516) |
| 50+ | S$1.120 (S$1.2208) |
| 100+ | S$1.030 (S$1.1227) |
| 250+ | S$0.986 (S$1.0747) |
| 1000+ | S$0.957 (S$1.0431) |
| 1800+ | S$0.885 (S$0.9646) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.24 (S$1.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228597305E3Copy |
| Order Code | 5156781 |
| Product Range | 285 CPNY Series |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.012ohm |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 4.77A |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | 285 CPNY Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 4.77A |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 6.3V |
|---|---|
| ESR | 0.012ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | 285 CPNY Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .7 |
