Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS04020D1003BE000 SMD Chip Resistor, 100 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant](https://sg.element14.com/productimages/standard/en_GB/3546538-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS04020D1003BE000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4164693
Re-Reel4139928RL
Cut Tape4139928
Product RangeMCS Series
Your Part Number
17,753 In Stock
Need more?
17,753 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.118 | S$1.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.118 (S$0.1286) |
| 100+ | S$0.112 (S$0.1221) |
| 500+ | S$0.098 (S$0.1068) |
| 2500+ | S$0.093 (S$0.1014) |
| 5000+ | S$0.083 (S$0.0905) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.076 (S$0.0828) |
| 50000+ | S$0.074 (S$0.0807) |
| 100000+ | S$0.073 (S$0.0796) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS04020D1003BE000Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4164693
Re-Reel4139928RL
Cut Tape4139928
Product RangeMCS Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCS Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
MCS Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MCS04020D1003BE000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
