Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA0603100RFKEAHP SMD Chip Resistor, 100 ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film](https://sg.element14.com/productimages/standard/en_GB/3974804-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RCA0603100RFKEAHPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel3975473RL Cut Tape3975473 |
| Product Range | RCA-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.313 | S$0.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.313 (S$0.3412) |
| 100+ | S$0.105 (S$0.1144) |
| 500+ | S$0.081 (S$0.0883) |
| 1000+ | S$0.073 (S$0.0796) |
| 2500+ | S$0.066 (S$0.0719) |
| 5000+ | S$0.058 (S$0.0632) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RCA0603100RFKEAHPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel3975473RL Cut Tape3975473 |
| Product Range | RCA-HP e3 Series |
| Technical Datasheet | |
| Resistance | 100ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 330mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power, Sulfur Resistant |
| Product Range | RCA-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Alternatives for RCA0603100RFKEAHP
1 Product Found
Technical Specifications
| Resistance | 100ohm |
|---|---|
| Power Rating | 330mW |
| Resistor Technology | Thick Film |
| Product Range | RCA-HP e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Power, Sulfur Resistant |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
